+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-529-048

Cable; 1.219m; MMCX male,SMA female; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-529-048
TME Symbol:
095-902-529-048

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
1.219m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • MMCX male
  • SMA female
Gross weight26.16 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-529-048
0 in TME stock
Net price for quantities from 1 pcs - 49.39 USDGross price for quantities from 1 pcs - 49.39 USD
Net price for quantities from 5 pcs - 44.45 USDGross price for quantities from 5 pcs - 44.45 USD
Net price for quantities from 10 pcs - 39.51 USDGross price for quantities from 10 pcs - 39.51 USD
Net price for quantities from 25 pcs - 34.58 USDGross price for quantities from 25 pcs - 34.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.