+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-531-006

Cable; 0.153m; N male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-531-006
TME Symbol:
095-902-531-006

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.153m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight38.54 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-531-006
0 in TME stock
Net price for quantities from 1 pcs - 39.03 USDGross price for quantities from 1 pcs - 39.03 USD
Net price for quantities from 5 pcs - 35.14 USDGross price for quantities from 5 pcs - 35.14 USD
Net price for quantities from 10 pcs - 31.22 USDGross price for quantities from 10 pcs - 31.22 USD
Net price for quantities from 25 pcs - 27.32 USDGross price for quantities from 25 pcs - 27.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.