+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-531-016

Cable; 0.406m; N male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-531-016
TME Symbol:
095-902-531-016

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.406m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight41.24 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-531-016
0 in TME stock
Net price for quantities from 1 pcs - 42.55 USDGross price for quantities from 1 pcs - 42.55 USD
Net price for quantities from 5 pcs - 38.29 USDGross price for quantities from 5 pcs - 38.29 USD
Net price for quantities from 10 pcs - 34.04 USDGross price for quantities from 10 pcs - 34.04 USD
Net price for quantities from 25 pcs - 29.79 USDGross price for quantities from 25 pcs - 29.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs