+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-531-018

Cable; 0.457m; N male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-531-018
TME Symbol:
095-902-531-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.457m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight43.98 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-531-018
0 in TME stock
Net price for quantities from 1 pcs - 44.64 USDGross price for quantities from 1 pcs - 44.64 USD
Net price for quantities from 5 pcs - 40.18 USDGross price for quantities from 5 pcs - 40.18 USD
Net price for quantities from 10 pcs - 35.72 USDGross price for quantities from 10 pcs - 35.72 USD
Net price for quantities from 25 pcs - 31.25 USDGross price for quantities from 25 pcs - 31.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.