+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-531-024

Cable; 0.61m; N male,SMA male; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-531-024
TME Symbol:
095-902-531-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight46.71 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-531-024
0 in TME stock
Net price for quantities from 1 pcs - 47.31 USDGross price for quantities from 1 pcs - 47.31 USD
Net price for quantities from 5 pcs - 42.58 USDGross price for quantities from 5 pcs - 42.58 USD
Net price for quantities from 10 pcs - 37.84 USDGross price for quantities from 10 pcs - 37.84 USD
Net price for quantities from 25 pcs - 33.12 USDGross price for quantities from 25 pcs - 33.12 USD
No. of pieces (Multiplicity: 1)