+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-531M300

Cable; 3m; N male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-531M300
TME Symbol:
095-902-531M300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
3m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight89.39 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-531M300
0 in TME stock
Net price for quantities from 1 pcs - 87.44 USDGross price for quantities from 1 pcs - 87.44 USD
Net price for quantities from 5 pcs - 78.70 USDGross price for quantities from 5 pcs - 78.70 USD
Net price for quantities from 10 pcs - 69.95 USDGross price for quantities from 10 pcs - 69.95 USD
Net price for quantities from 25 pcs - 61.21 USDGross price for quantities from 25 pcs - 61.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.