+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-535M200

Cable; 2m; RP-SMA male,RP-SMA female; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-535M200
TME Symbol:
095-902-535M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
2m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight42.5 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-535M200
0 in TME stock
Net price for quantities from 1 pcs - 66.53 USDGross price for quantities from 1 pcs - 66.53 USD
Net price for quantities from 5 pcs - 59.87 USDGross price for quantities from 5 pcs - 59.87 USD
Net price for quantities from 10 pcs - 53.22 USDGross price for quantities from 10 pcs - 53.22 USD
Net price for quantities from 25 pcs - 46.57 USDGross price for quantities from 25 pcs - 46.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.