+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-536M200

Cable; 2m; RP-SMA male,RP-SMA female; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-536M200
TME Symbol:
095-902-536M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
2m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight41.86 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-536M200
0 in TME stock
Net price for quantities from 1 pcs - 65.17 USDGross price for quantities from 1 pcs - 65.17 USD
Net price for quantities from 5 pcs - 58.65 USDGross price for quantities from 5 pcs - 58.65 USD
Net price for quantities from 10 pcs - 52.14 USDGross price for quantities from 10 pcs - 52.14 USD
Net price for quantities from 25 pcs - 45.62 USDGross price for quantities from 25 pcs - 45.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.