+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-570-006

Cable; 0.153m; SMA male,SMA female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-570-006
TME Symbol:
095-902-570-006

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.153m
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Connector variant
  • angled
  • straight
Gross weight15.75 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-570-006
17 in TME stock
Net price for quantities from 1 pcs - 39.39 USDGross price for quantities from 1 pcs - 39.39 USD
Net price for quantities from 5 pcs - 35.45 USDGross price for quantities from 5 pcs - 35.45 USD
Net price for quantities from 10 pcs - 31.52 USDGross price for quantities from 10 pcs - 31.52 USD
Net price for quantities from 25 pcs - 27.58 USDGross price for quantities from 25 pcs - 27.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.