+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-570M025

Cable; 0.25m; SMA male,SMA female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-570M025
TME Symbol:
095-902-570M025

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.25m
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Connector variant
  • angled
  • straight
Gross weight15.22 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-570M025
0 in TME stock
Net price for quantities from 1 pcs - 40.36 USDGross price for quantities from 1 pcs - 40.36 USD
Net price for quantities from 5 pcs - 36.32 USDGross price for quantities from 5 pcs - 36.32 USD
Net price for quantities from 10 pcs - 32.29 USDGross price for quantities from 10 pcs - 32.29 USD
Net price for quantities from 25 pcs - 28.25 USDGross price for quantities from 25 pcs - 28.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.