+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-570M100

Cable; 1m; SMA male,SMA female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-570M100
TME Symbol:
095-902-570M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
1m
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Connector variant
  • angled
  • straight
Gross weight28.62 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-570M100
0 in TME stock
Net price for quantities from 1 pcs - 48.25 USDGross price for quantities from 1 pcs - 48.25 USD
Net price for quantities from 5 pcs - 43.43 USDGross price for quantities from 5 pcs - 43.43 USD
Net price for quantities from 10 pcs - 38.61 USDGross price for quantities from 10 pcs - 38.61 USD
Net price for quantities from 25 pcs - 33.77 USDGross price for quantities from 25 pcs - 33.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.