+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-575-150

Cable; 0.15m; AMC female,SMA male; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-575-150
TME Symbol:
095-902-575-150

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.15m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • SMA male
Gross weight6.87 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-575-150
0 in TME stock
Net price for quantities from 1 pcs - 29.26 USDGross price for quantities from 1 pcs - 29.26 USD
Net price for quantities from 5 pcs - 26.34 USDGross price for quantities from 5 pcs - 26.34 USD
Net price for quantities from 10 pcs - 23.41 USDGross price for quantities from 10 pcs - 23.41 USD
Net price for quantities from 25 pcs - 20.48 USDGross price for quantities from 25 pcs - 20.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.