+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095.01

Retainer/retractor clip; -40÷70°C; 40.31

Manufacturer: FINDER

Manufacturer part number:
095.01
TME Symbol:
095.01

Specification

Manufacturer
FINDER
Type of relays accessories
retainer/retractor clip
Related items
95.05
Operating temperature
-40...70°C
Application - series/manufacturer
40.31
Gross weight2.2 g
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
095.01
863 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs