+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095.71

Fastening clip; -40÷70°C; 40.31,40.41,40.51,40.52,40.61

Manufacturer: FINDER

Manufacturer part number:
095.71
TME Symbol:
095.71

Specification

Manufacturer
FINDER
Type of relays accessories
fastening clip
Related items
95.13.2, 95.15.2, 95.63, 95.65, 95.03, 95.05
Operating temperature
-40...70°C
Application - series/manufacturer
40.31, 40.41, 40.51, 40.52, 40.61
Gross weight0.266 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
095.71
5231 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs