+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09561517500

Connector: D-Sub HD; PIN: 15; socket; female; on PCBs; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09561517500
TME Symbol:
09561517500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Gross weight4.8 g
Certificates
EAN code5713140071230
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561517500
0 in TME stock
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 200 pcs - 2.57 USDGross price for quantities from 200 pcs - 2.57 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 2.54 USD
Net price for quantities from 300 pcs - 2.51 USDGross price for quantities from 300 pcs - 2.51 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.