+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09561517512

Connector: D-Sub HD; PIN: 15; socket; female; on PCBs; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09561517512
TME Symbol:
09561517512

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight6 g
Certificates
EAN code5713140071247
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561517512
0 in TME stock
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 200 pcs - 2.87 USDGross price for quantities from 200 pcs - 2.87 USD
Net price for quantities from 250 pcs - 2.83 USDGross price for quantities from 250 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.