+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09561617713

Connector: D-Sub HD; PIN: 15; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09561617713
TME Symbol:
09561617713

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight6.9 g
Certificates
EAN code5713140071346
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561617713
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
Net price for quantities from 200 pcs - 3.13 USDGross price for quantities from 200 pcs - 3.13 USD
Net price for quantities from 250 pcs - 3.08 USDGross price for quantities from 250 pcs - 3.08 USD
Net price for quantities from 300 pcs - 3.06 USDGross price for quantities from 300 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.97 USDGross price for quantities from 500 pcs - 2.97 USD