+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09562004701510

Connector: D-Sub HD; PIN: 26; plug; female; for cable; straight

Manufacturer: HARTING

Manufacturer part number:
09562004701510
TME Symbol:
09562004701510

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Gross weight9.2 g
Certificates
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562004701510
0 in TME stock
Net price for quantities from 100 pcs - 9.63 USDGross price for quantities from 100 pcs - 9.63 USD
Net price for quantities from 200 pcs - 8.94 USDGross price for quantities from 200 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.