+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09562517500

Connector: D-Sub HD; PIN: 26; socket; female; on PCBs; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09562517500
TME Symbol:
09562517500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Gross weight6.7 g
Certificates
EAN code5713140071506
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562517500
0 in TME stock
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 200 pcs - 4.45 USDGross price for quantities from 200 pcs - 4.45 USD
Net price for quantities from 250 pcs - 4.38 USDGross price for quantities from 250 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)