+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09562525613

Connector: D-Sub HD; PIN: 26; socket; female; data transfer; THT


Manufacturer: HARTING

Manufacturer part number:
09562525613
TME Symbol:
09562525613

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight13.4 g
Certificates
EAN code5713140071544
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562525613
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 6.11 USDGross price for quantities from 100 pcs - 6.11 USD
Net price for quantities from 200 pcs - 5.67 USDGross price for quantities from 200 pcs - 5.67 USD
Net price for quantities from 250 pcs - 5.63 USDGross price for quantities from 250 pcs - 5.63 USD