+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09562617713

Connector: D-Sub HD; PIN: 26; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09562617713
TME Symbol:
09562617713

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight9.1 g
Certificates
EAN code5713140071629
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562617713
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
Net price for quantities from 200 pcs - 4.77 USDGross price for quantities from 200 pcs - 4.77 USD
Net price for quantities from 300 pcs - 4.74 USDGross price for quantities from 300 pcs - 4.74 USD