+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09563005615050

Connector: D-Sub HD; PIN: 44; plug; male; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09563005615050
TME Symbol:
09563005615050

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
44
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Contact plating
gold-plated
Gross weight9.2 g
Certificates
EAN code5713140071735
See other products in this category: D-Sub plugs and sockets HARTING,
*
09563005615050
0 in TME stock
Net price for quantities from 100 pcs - 6.75 USDGross price for quantities from 100 pcs - 6.75 USD
Net price for quantities from 200 pcs - 6.51 USDGross price for quantities from 200 pcs - 6.51 USD
Net price for quantities from 250 pcs - 6.42 USDGross price for quantities from 250 pcs - 6.42 USD
Net price for quantities from 300 pcs - 6.35 USDGross price for quantities from 300 pcs - 6.35 USD
Net price for quantities from 500 pcs - 6.18 USDGross price for quantities from 500 pcs - 6.18 USD
Net price for quantities from 1000 pcs - 5.96 USDGross price for quantities from 1000 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.