+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09563615713

Connector: D-Sub HD; PIN: 44; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09563615713
TME Symbol:
09563615713

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
44
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight11.8 g
Certificates
EAN code5713140071865
See other products in this category: D-Sub plugs and sockets HARTING,
*
09563615713
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 8.04 USDGross price for quantities from 100 pcs - 8.04 USD
Net price for quantities from 200 pcs - 7.82 USDGross price for quantities from 200 pcs - 7.82 USD