+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564005615050

Connector: D-Sub HD; PIN: 62; plug; male; for cable; straight

Manufacturer: HARTING

Manufacturer part number:
09564005615050
TME Symbol:
09564005615050

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Contact plating
gold-plated
Gross weight16.2 g
Certificates
EAN code5713140072008
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564005615050
0 in TME stock
Net price for quantities from 50 pcs - 9.83 USDGross price for quantities from 50 pcs - 9.83 USD
Net price for quantities from 100 pcs - 9.39 USDGross price for quantities from 100 pcs - 9.39 USD
Net price for quantities from 250 pcs - 8.85 USDGross price for quantities from 250 pcs - 8.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.