+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564617713

Connector: D-Sub HD; PIN: 62; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09564617713
TME Symbol:
09564617713

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight1 g
Certificates
EAN code5713140072169
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564617713
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 9.91 USDGross price for quantities from 50 pcs - 9.91 USD
Net price for quantities from 100 pcs - 9.41 USDGross price for quantities from 100 pcs - 9.41 USD
Net price for quantities from 250 pcs - 9.12 USDGross price for quantities from 250 pcs - 9.12 USD