+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564625812

Connector: D-Sub HD; PIN: 62; socket; male; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09564625812
TME Symbol:
09564625812

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Contact plating
gold-plated
Gross weight1 g
Certificates
EAN code5713140072176
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564625812
0 in TME stock
Net price for quantities from 50 pcs - 13.83 USDGross price for quantities from 50 pcs - 13.83 USD
Net price for quantities from 100 pcs - 13.34 USDGross price for quantities from 100 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)