+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564627813

Connector: D-Sub HD; PIN: 62; socket; male; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09564627813
TME Symbol:
09564627813

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight21 g
Certificates
EAN code5713140072206
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564627813
0 in TME stock
Net price for quantities from 50 pcs - 13.64 USDGross price for quantities from 50 pcs - 13.64 USD
Net price for quantities from 250 pcs - 12.01 USDGross price for quantities from 250 pcs - 12.01 USD
Net price for quantities from 500 pcs - 11.91 USDGross price for quantities from 500 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)