+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09565005601

Connector: D-Sub HD; PIN: 78; plug; male; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09565005601
TME Symbol:
09565005601

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight15 g
Certificates
EAN code5713140072251
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565005601
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
Net price for quantities from 100 pcs - 9.40 USDGross price for quantities from 100 pcs - 9.40 USD
Net price for quantities from 250 pcs - 9.32 USDGross price for quantities from 250 pcs - 9.32 USD