+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09565615700

Connector: D-Sub HD; PIN: 78; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09565615700
TME Symbol:
09565615700

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight14.5 g
Certificates
EAN code5713140072381
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565615700
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 14.79 USDGross price for quantities from 50 pcs - 14.79 USD
Net price for quantities from 100 pcs - 14.03 USDGross price for quantities from 100 pcs - 14.03 USD