+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09565617700

Connector: D-Sub HD; PIN: 78; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09565617700
TME Symbol:
09565617700

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Gross weight14.13 g
Certificates
EAN code5713140072411
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565617700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 11.64 USDGross price for quantities from 50 pcs - 11.64 USD
Net price for quantities from 100 pcs - 11.22 USDGross price for quantities from 100 pcs - 11.22 USD
Packaging method by the manufacturer:Cardboard = 50 pcs