+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09574000001000

Connector: fiber optic; plug; duplex,multi-mode; white; straight


Manufacturer: HARTING

Manufacturer part number:
09574000001000
TME Symbol:
09574000001000

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Colour
white
Spatial orientation
straight
Engineering PN
LC duplex Unibody Multi Mode
Connector variant
  • duplex
  • multi-mode
Gross weight1.1 g
Certificates
EAN code5713140235601
See other products in this category: Optical connectors HARTING,
*
09574000001000
0 in TME stock
Net price for quantities from 100 pcs - 11.79 USDGross price for quantities from 100 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.