+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09574070002000

Connector: fiber optic; plug; duplex; straight; black


Manufacturer: HARTING

Manufacturer part number:
09574070002000
TME Symbol:
09574070002000

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Connector variant
duplex
Spatial orientation
straight
Colour
black
Engineering PN
Set Han3A M plug 2x LC duplex SM GOF
Gross weight157.5 g
Certificates
EAN code5713140224131
See other products in this category: HARTING connectors HARTING,
*
09574070002000
0 in TME stock
Net price for quantities from 1 pcs - 137.82 USDGross price for quantities from 1 pcs - 137.82 USD
Net price for quantities from 3 pcs - 123.31 USDGross price for quantities from 3 pcs - 123.31 USD
Net price for quantities from 5 pcs - 108.80 USDGross price for quantities from 5 pcs - 108.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.