+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09574670005000

Connector: fiber optic; plug; female; straight; black


Manufacturer: HARTING

Manufacturer part number:
09574670005000
TME Symbol:
09574670005000

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Kind of connector
female
Spatial orientation
straight
Colour
black
Engineering PN
Set Han3A M receptacle 2x LC dup. SM GOF
Gross weight50.8 g
Certificates
EAN code5713140224148
See other products in this category: HARTING connectors HARTING,
*
09574670005000
0 in TME stock
Net price for quantities from 1 pcs - 117.11 USDGross price for quantities from 1 pcs - 117.11 USD
Net price for quantities from 3 pcs - 104.78 USDGross price for quantities from 3 pcs - 104.78 USD
Net price for quantities from 5 pcs - 92.45 USDGross price for quantities from 5 pcs - 92.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.