+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09575080500000

Connector: fiber optic; plug; hybrid; straight; black


Manufacturer: HARTING

Manufacturer part number:
09575080500000
TME Symbol:
09575080500000

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Connector variant
hybrid
Spatial orientation
straight
Colour
black
Engineering PN
Set Han3A LC duplex AC plug MM GOF
Gross weight173 g
Certificates
EAN code5713140072732
See other products in this category: HARTING connectors HARTING,
*
09575080500000
0 in TME stock
Net price for quantities from 1 pcs - 98.69 USDGross price for quantities from 1 pcs - 98.69 USD
Net price for quantities from 3 pcs - 88.30 USDGross price for quantities from 3 pcs - 88.30 USD
Net price for quantities from 5 pcs - 77.92 USDGross price for quantities from 5 pcs - 77.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.