+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09575680511000

Connector: fiber optic; plug; female; for cable; duplex; straight


Manufacturer: HARTING

Manufacturer part number:
09575680511000
TME Symbol:
09575680511000

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Connector variant
duplex
Spatial orientation
straight
Colour
black
Engineering PN
Set Han3A receptacle DC LC duplex SM GOF
Gross weight89.5 g
Certificates
EAN code5713140072824
See other products in this category: HARTING connectors HARTING,
*
09575680511000
0 in TME stock
Net price for quantities from 1 pcs - 86.13 USDGross price for quantities from 1 pcs - 86.13 USD
Net price for quantities from 3 pcs - 77.06 USDGross price for quantities from 3 pcs - 77.06 USD
Net price for quantities from 5 pcs - 68.00 USDGross price for quantities from 5 pcs - 68.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.