+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09580006505

Contact; male; copper alloy; nickel plated; 0.75÷1mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09580006505
TME Symbol:
09580006505

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
nickel plated
Wire cross-section
0.75...1mm2
Electrical mounting
crimped
Connectors application
railway industry
Mechanical mounting
for cable
Current rating
10A
Mechanical durability
10000 cycles
IP rating
IP69K
Rated voltage
60V
Conform to the norm
IEC 60529 IEC 61373 Category 2 IRS 50558 UIC 50558
Operating temperature
-50...125°C
Gross weight2.145 g
Certificates
EAN code5713140188693

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09580006505
117 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
Net price for quantities from 1000 pcs - 4.26 USDGross price for quantities from 1000 pcs - 4.26 USD
Net price for quantities from 2500 pcs - 4.08 USDGross price for quantities from 2500 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs