+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09580011441

Enclosure for connectors: circular; IP69K; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09580011441
TME Symbol:
09580011441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
circular
IP rating
IP69K
Mechanical mounting
for cable
Locking system
spring latch
Spatial orientation
straight
Gland thread
PG21
Connectors application
for 18pin contact inserts, railway industry
Gasket material
silicone
Enclosure material
polyamide
Conform to the norm
IEC 60529 IEC 61373 Category 2 IRS 50558 UIC 50558
Marker colour
red
Operating temperature
-50...125°C
Gross weight220.5 g
Certificates
EAN code5713140183926

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09580011441
14 in TME stock
Net price for quantities from 1 pcs - 28.59 USDGross price for quantities from 1 pcs - 28.59 USD
Net price for quantities from 10 pcs - 25.50 USDGross price for quantities from 10 pcs - 25.50 USD
Net price for quantities from 25 pcs - 23.13 USDGross price for quantities from 25 pcs - 23.13 USD
Net price for quantities from 50 pcs - 21.47 USDGross price for quantities from 50 pcs - 21.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts