+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FJZFJZAG-012

Cable; 0.305m; Fakra female,both sides; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFJZAG-012
TME Symbol:
095FJZFJZAG-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.305m
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra female
Connector variant
  • angled
  • straight
Gross weight17.14 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFJZAG-012
0 in TME stock
Net price for quantities from 1 pcs - 35.37 USDGross price for quantities from 1 pcs - 35.37 USD
Net price for quantities from 5 pcs - 31.83 USDGross price for quantities from 5 pcs - 31.83 USD
Net price for quantities from 10 pcs - 28.29 USDGross price for quantities from 10 pcs - 28.29 USD
Net price for quantities from 25 pcs - 24.76 USDGross price for quantities from 25 pcs - 24.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.