+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FJZFJZAGM100

Cable; 1m; Fakra female,both sides; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFJZAGM100
TME Symbol:
095FJZFJZAGM100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1m
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra female
Connector variant
  • angled
  • straight
Gross weight41.97 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFJZAGM100
0 in TME stock
Net price for quantities from 1 pcs - 40.32 USDGross price for quantities from 1 pcs - 40.32 USD
Net price for quantities from 5 pcs - 36.28 USDGross price for quantities from 5 pcs - 36.28 USD
Net price for quantities from 10 pcs - 32.25 USDGross price for quantities from 10 pcs - 32.25 USD
Net price for quantities from 25 pcs - 28.23 USDGross price for quantities from 25 pcs - 28.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.