+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FJZFPZAG-012

Cable; 0.305m; Fakra male,Fakra female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFPZAG-012
TME Symbol:
095FJZFPZAG-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.305m
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Connector variant
  • angled
  • straight
Gross weight20.57 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFPZAG-012
0 in TME stock
Net price for quantities from 1 pcs - 34.79 USDGross price for quantities from 1 pcs - 34.79 USD
Net price for quantities from 5 pcs - 31.31 USDGross price for quantities from 5 pcs - 31.31 USD
Net price for quantities from 10 pcs - 27.84 USDGross price for quantities from 10 pcs - 27.84 USD
Net price for quantities from 25 pcs - 24.35 USDGross price for quantities from 25 pcs - 24.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.