+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FJZFPZAGM500

Cable; 5m; Fakra male,Fakra female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFPZAGM500
TME Symbol:
095FJZFPZAGM500

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Connector variant
  • angled
  • straight
Gross weight188.23 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFPZAGM500
0 in TME stock
Net price for quantities from 1 pcs - 72.41 USDGross price for quantities from 1 pcs - 72.41 USD
Net price for quantities from 5 pcs - 65.17 USDGross price for quantities from 5 pcs - 65.17 USD
Net price for quantities from 10 pcs - 57.92 USDGross price for quantities from 10 pcs - 57.92 USD
Net price for quantities from 25 pcs - 50.69 USDGross price for quantities from 25 pcs - 50.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.