+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FPZFJZSG-024

Cable; 0.61m; Fakra male,Fakra female; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFJZSG-024
TME Symbol:
095FPZFJZSG-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.61m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight29.78 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFJZSG-024
0 in TME stock
Net price for quantities from 1 pcs - 31.57 USDGross price for quantities from 1 pcs - 31.57 USD
Net price for quantities from 5 pcs - 28.42 USDGross price for quantities from 5 pcs - 28.42 USD
Net price for quantities from 10 pcs - 25.26 USDGross price for quantities from 10 pcs - 25.26 USD
Net price for quantities from 25 pcs - 22.11 USDGross price for quantities from 25 pcs - 22.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.