+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FPZFPZSH-012

Cable; 0.305m; Fakra male,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFPZSH-012
TME Symbol:
095FPZFPZSH-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.305m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFPZSH-012
0 in TME stock
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD
Net price for quantities from 5 pcs - 25.38 USDGross price for quantities from 5 pcs - 25.38 USD
Net price for quantities from 20 pcs - 22.55 USDGross price for quantities from 20 pcs - 22.55 USD
Net price for quantities from 25 pcs - 19.73 USDGross price for quantities from 25 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.