+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FPZFPZSH-024

Cable; 0.61m; Fakra male,both sides; straight

Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFPZSH-024
TME Symbol:
095FPZFPZSH-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.61m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFPZSH-024
0 in TME stock
Net price for quantities from 1 pcs - 29.20 USDGross price for quantities from 1 pcs - 29.20 USD
Net price for quantities from 5 pcs - 26.28 USDGross price for quantities from 5 pcs - 26.28 USD
Net price for quantities from 10 pcs - 23.36 USDGross price for quantities from 10 pcs - 23.36 USD
Net price for quantities from 25 pcs - 20.44 USDGross price for quantities from 25 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.