+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FPZFPZSHM100

Cable; 1m; Fakra male,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFPZSHM100
TME Symbol:
095FPZFPZSHM100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFPZSHM100
0 in TME stock
Net price for quantities from 1 pcs - 30.21 USDGross price for quantities from 1 pcs - 30.21 USD
Net price for quantities from 5 pcs - 27.19 USDGross price for quantities from 5 pcs - 27.19 USD
Net price for quantities from 10 pcs - 24.17 USDGross price for quantities from 10 pcs - 24.17 USD
Net price for quantities from 25 pcs - 21.15 USDGross price for quantities from 25 pcs - 21.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.