+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095Z820-159-012

Cable; 0.305m; Fakra female,SMA female; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095Z820-159-012
TME Symbol:
095Z820-159-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.305m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • SMA female
Gross weight13.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095Z820-159-012
0 in TME stock
Net price for quantities from 1 pcs - 28.39 USDGross price for quantities from 1 pcs - 28.39 USD
Net price for quantities from 5 pcs - 25.55 USDGross price for quantities from 5 pcs - 25.55 USD
Net price for quantities from 10 pcs - 22.71 USDGross price for quantities from 10 pcs - 22.71 USD
Net price for quantities from 25 pcs - 19.87 USDGross price for quantities from 25 pcs - 19.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.