+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620005024

Gland; shielded; PG11; 6.5÷8.5mm


Manufacturer: HARTING

Manufacturer part number:
09620005024
TME Symbol:
09620005024

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Connector variant
shielded
Gland thread
PG11
Cable external diameter
6.5...8.5mm
Engineering PN
Acces. Special Cable Clamp EMC PG 11
Gross weight29.41 g
Certificates
EAN code5713140072961

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09620005024
10 in TME stock
Net price for quantities from 1 pcs - 29.56 USDGross price for quantities from 1 pcs - 29.56 USD
Net price for quantities from 10 pcs - 25.56 USDGross price for quantities from 10 pcs - 25.56 USD
Net price for quantities from 20 pcs - 24.19 USDGross price for quantities from 20 pcs - 24.19 USD
Net price for quantities from 30 pcs - 23.49 USDGross price for quantities from 30 pcs - 23.49 USD
Net price for quantities from 50 pcs - 22.72 USDGross price for quantities from 50 pcs - 22.72 USD
Net price for quantities from 100 pcs - 21.88 USDGross price for quantities from 100 pcs - 21.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs