+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620030102

Enclosure for connectors: HDC; size 3A; for cable; with latch

Manufacturer: HARTING

Manufacturer part number:
09620030102
TME Symbol:
09620030102

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG13,5
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • EMC
  • with cable gland
Gross weight54.34 g
Certificates
EAN code5713140072992
See other products in this category: HARTING connectors HARTING,
*
09620030102
8 in TME stock
Net price for quantities from 1 pcs - 33.13 USDGross price for quantities from 1 pcs - 33.13 USD
Net price for quantities from 10 pcs - 28.34 USDGross price for quantities from 10 pcs - 28.34 USD
Net price for quantities from 20 pcs - 26.60 USDGross price for quantities from 20 pcs - 26.60 USD
Net price for quantities from 100 pcs - 24.27 USDGross price for quantities from 100 pcs - 24.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs