+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620030301

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; EMC


Manufacturer: HARTING

Manufacturer part number:
09620030301
TME Symbol:
09620030301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Engineering PN
Han 3EMC-HBM-SL
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight35.27 g
Certificates
EAN code5713140073005

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09620030301
17 in TME stock
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 22.11 USD
Net price for quantities from 10 pcs - 19.92 USDGross price for quantities from 10 pcs - 19.92 USD
Net price for quantities from 20 pcs - 19.05 USDGross price for quantities from 20 pcs - 19.05 USD
Net price for quantities from 100 pcs - 17.15 USDGross price for quantities from 100 pcs - 17.15 USD
Net price for quantities from 200 pcs - 16.43 USDGross price for quantities from 200 pcs - 16.43 USD
Net price for quantities from 250 pcs - 16.21 USDGross price for quantities from 250 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs