+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620030306

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; 21x21mm


Manufacturer: HARTING

Manufacturer part number:
09620030306
TME Symbol:
09620030306

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • EMC
  • with protective cap
Gross weight65.71 g
Certificates
EAN code5713140073036
See other products in this category: HARTING connectors HARTING,
*
09620030306
7 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 10 pcs - 39.22 USDGross price for quantities from 10 pcs - 39.22 USD
Net price for quantities from 50 pcs - 36.85 USDGross price for quantities from 50 pcs - 36.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs